Cart

MKP4F036804F00JSSD

WIMA MKP4F036804F00JSSD

image shown is a representation only

WIMA

FR 680nF 250Vdc 5% P15 MKP
Supplier: WIMA
Matchcode: FR680N15250V5%
Rutronik No.: KFO8026
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3262 $
782.88 $

Prices

2,400 0.3262 $
3,600 0.2985 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?