Cart

MKP4F031002D00JSSD

WIMA MKP4F031002D00JSSD

image shown is a representation only

WIMA

FR 100nF 250V 5% P7,5 MKP
Supplier: WIMA
Matchcode: FR100N7,5250V5%
Rutronik No.: KFO9722
Unit Pack: 3500
MOQ: 7000
Packaging: BULK
On request
0.2072 $
1,450.40 $

Prices

7,000 0.2072 $
14,000 0.1932 $
21,000 0.1862 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
7.5 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10.3 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?