Cart

MKP2J022201H00KSSD

WIMA MKP2J022201H00KSSD

image shown is a representation only

WIMA

FR 22nF 630V 10% P5 MKP
Supplier: WIMA
Matchcode: FR22N5630V10%
Rutronik No.: KFO8448
Unit Pack: 2500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1372 $
686.00 $

Prices

5,000 0.1372 $
10,000 0.1256 $

Parameter

C(N)
22n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5.5 mm
Height
11.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?