Cart

MKP2J021001E00KA00

WIMA MKP2J021001E00KA00

image shown is a representation only

WIMA

FR 10nF 630V 10% P5 MKP
Supplier: WIMA
Matchcode: FR10N5630V10%
Rutronik No.: KFO10226
Unit Pack: 1500
MOQ: 6000
Packaging: AMMOPACK
On request
0.102 $
612.00 $

Prices

6,000 0.102 $
12,000 0.1001 $

Parameter

C(N)
10n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?