Cart

MKP1V021005F00JSSD

WIMA MKP1V021005F00JSSD

image shown is a representation only

WIMA

FR 10nF 2500V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR10N22,52500V5%
Rutronik No.: KFO9846
Unit Pack: 500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.45629 $
684.44 $

Prices

1,500 0.45629 $
2,000 0.41417 $

Parameter

C(N)
10n F
U(N)
2500 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
3500 V
Pulse immunity
11500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?