Cart

MKP1U032207E00KSSD

WIMA MKP1U032207E00KSSD

image shown is a representation only

WIMA

FR 220nF 2000V 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR220N37,52000V10%
Rutronik No.: KFO9891
Unit Pack: 154
MOQ: 462
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
623.70 $

Prices

462 1.35 $
770 1.24 $

Parameter

C(N)
220n F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2800 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
41.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?