Cart

MKP1U032206I00KSSD

WIMA MKP1U032206I00KSSD

image shown is a representation only

WIMA

FR 220nF 2000V 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR220N27,52000V10%
Rutronik No.: KFO8640
Unit Pack: 1
MOQ: 396
Packaging: BULK
On request
1.65 $
653.40 $

Prices

396 1.65 $
792 1.57 $
1,188 1.55 $
1,584 1.52 $

Parameter

C(N)
220n F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
1400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
34.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?