Cart

MKP1U022204J00KH00

WIMA MKP1U022204J00KH00

image shown is a representation only

WIMA

FR 22nF 2000Vdc 10% P15 MMKP
Supplier: WIMA
Matchcode: FR22N152000V10%
Rutronik No.: KFO10290
Unit Pack: 700
MOQ: 2100
Packaging: REEL
On request
0.2758 $
579.18 $

Prices

2,100 0.2758 $
4,200 0.2709 $
6,300 0.2659 $

Parameter

C(N)
22n F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
4400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Tape width
H16.5
Length
18 mm
Diameter/Width
9 mm
Height
16 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?