Cart

MKP1U021005B00JD00

WIMA MKP1U021005B00JD00

image shown is a representation only

WIMA

FR 10nF 2000V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR10N22,52000V5%
Rutronik No.: KFO9548
Unit Pack: 640
MOQ: 1920
Packaging: AMMOPACK
On request
0.3272 $
628.22 $

Prices

1,920 0.3272 $
3,840 0.3213 $
5,760 0.3155 $

Parameter

C(N)
10n F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
4400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?