Cart

MKP1U016804C00JSSD

WIMA MKP1U016804C00JSSD

image shown is a representation only

WIMA

FR 6,8nF 2000V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR6,8N152000V5%
Rutronik No.: KFO9099
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.2229 $
891.60 $

Prices

4,000 0.2229 $
8,000 0.2116 $
12,000 0.204 $

Parameter

C(N)
6,8n F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
4000 V
Pulse immunity
9000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?