Cart

MKP1U011503C00MSSD

WIMA MKP1U011503C00MSSD

image shown is a representation only

WIMA

FR 1,5nF 2000V 20% P10 MMKP
Supplier: WIMA
Matchcode: FR1,5N102000V20%
Rutronik No.: KFO9812
Unit Pack: 3000
MOQ: 9000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1016 $
914.40 $

Prices

9,000 0.1016 $
12,000 0.093 $

Parameter

C(N)
1,5n F
U(N)
2000 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
11500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?