Cart

MKP1T032207C00KSSD

WIMA MKP1T032207C00KSSD

image shown is a representation only

WIMA

FR 0,22uF 1600V 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR0,22U37,51600V10%
Rutronik No.: KFO9653
Unit Pack: 294
MOQ: 882
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1333 $
999.57 $

Prices

882 1.1333 $
1,176 1.0372 $

Parameter

C(N)
0,22µ F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?