Cart

MKP1T032207C00KSSD

WIMA MKP1T032207C00KSSD

image shown is a representation only

WIMA

FR 220nF 1600V 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR220N37,51600V10%
Rutronik No.: KFO9653
Unit Pack: 294
MOQ: 558
Packaging: BULK
On request
1.22 $
717.36 $

Prices

558 1.64 $
588 1.22 $
1,176 1.20 $
1,764 1.18 $
2,352 1.1586 $

Parameter

C(N)
220n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?