Cart

MKP1T031506D00KSSD

WIMA MKP1T031506D00KSSD

image shown is a representation only

WIMA

FR 150nF 1600V 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR150N27,51600V10%
Rutronik No.: KFO8633
Unit Pack: 378
MOQ: 1134
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6919 $
784.61 $

Prices

1,134 0.6919 $
1,512 0.6332 $

Parameter

C(N)
150n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
1400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?