Cart

MKP1T031506D00JSSD

WIMA MKP1T031506D00JSSD

image shown is a representation only

WIMA

FR 150nF 1600V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR150N27,51600V5%
Rutronik No.: KFO9805
Unit Pack: 378
MOQ: 756
Packaging: BULK
On request
0.8825 $
667.17 $

Prices

756 0.8825 $
1,512 0.8376 $
2,268 0.8227 $
3,024 0.8077 $

Parameter

C(N)
150n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?