Cart

MKP1T026806A00KSSD

WIMA MKP1T026806A00KSSD

image shown is a representation only

WIMA

FR 68nF 1600V 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR68N27,51600V10%
Rutronik No.: KFO10159
Unit Pack: 567
MOQ: 1701
Packaging: BULK
On request
0.5042 $
857.64 $

Prices

1,701 0.5042 $
2,835 0.4615 $

Parameter

C(N)
68n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?