Cart

MKP1T026805G00JSSD

WIMA MKP1T026805G00JSSD

image shown is a representation only

WIMA

FR 68nF 1600V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR68N22,51600V5%
Rutronik No.: KFO8995
Unit Pack: 594
MOQ: 1782
Packaging: BULK
On request
0.4695 $
836.65 $

Prices

1,782 0.4695 $
3,564 0.4611 $
5,346 0.4527 $

Parameter

C(N)
68n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
2100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
10.5 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?