Cart

MKP1T024705D00KH00

WIMA MKP1T024705D00KH00

image shown is a representation only

WIMA

FR 47nF 1600V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR47N22,51600V10%
Rutronik No.: KFO9550
Unit Pack: 600
MOQ: 1800
Packaging: REEL
On request
0.4309 $
775.62 $

Prices

1,800 0.4309 $
2,400 0.3944 $

Parameter

C(N)
47n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
16.5 mm
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Notes
REEL H16.5
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?