Cart

MKP1T024705D00JSSD

WIMA MKP1T024705D00JSSD

image shown is a representation only

WIMA

FR 47nF 1600V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR47N22,51600V5%
Rutronik No.: KFO9847
Unit Pack: 760
MOQ: 2280
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3385 $
771.78 $

Prices

2,280 0.3385 $
3,800 0.3098 $

Parameter

C(N)
47n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?