Cart

MKP1T022205B00JSSD

WIMA MKP1T022205B00JSSD

image shown is a representation only

WIMA

FR 22nF 1600Vdc 5% P22,5 MKP
Supplier: WIMA
Matchcode: FR22N22,51600V5%
Rutronik No.: KFO9865
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.239 $
717.00 $

Prices

3,000 0.239 $
5,000 0.2188 $

Parameter

C(N)
22n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
2560 V
Pulse immunity
3800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?