Cart

MKP1T021004B00KD00

WIMA MKP1T021004B00KD00

image shown is a representation only

WIMA

FR 10nF 1600V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR10N151600V10%
Rutronik No.: KFO7623
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
On request
0.1725 $
595.13 $

Prices

3,450 0.1725 $
6,900 0.1695 $
10,350 0.1664 $

Parameter

C(N)
10n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
3000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?