Cart

MKP1T016804B00MSSD

WIMA MKP1T016804B00MSSD

image shown is a representation only

WIMA

FR 6,8nF 1600V 20% P15 MMKP
Supplier: WIMA
Matchcode: FR6,8N151600V20%
Rutronik No.: KFO6431
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1675 $
804.00 $

Prices

4,800 0.1675 $
7,200 0.152 $
9,600 0.1391 $

Parameter

C(N)
6,8n F
U(N)
1600 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
7000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?