Cart

MKP1T011003C00KSSD

WIMA MKP1T011003C00KSSD

image shown is a representation only

WIMA

FR 1,0nF 1600V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR1,0N101600V10%
Rutronik No.: KFO7642
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.1196 $
717.60 $

Prices

6,000 0.1196 $
12,000 0.1136 $
18,000 0.1115 $
24,000 0.1095 $

Parameter

C(N)
1n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
3000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?