Cart

MKP1O133306F00MB00

WIMA MKP1O133306F00MB00

image shown is a representation only

WIMA

FR 330nF 1000V 20% P27,5 MMKP
Supplier: WIMA
Matchcode: FR330N27,51000V20%
Rutronik No.: KFO9125
Unit Pack: 250
MOQ: 750
Packaging: AMMOPACK
On request
1.15 $
862.50 $

Prices

750 1.15 $
1,000 1.0433 $
1,500 0.9548 $

Parameter

C(N)
330n F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
1150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?