Cart

MKP1O132206B00JSC9

WIMA MKP1O132206B00JSC9

image shown is a representation only

WIMA

FR 220nF 1000V 10% P27,5MMKP
Supplier: WIMA
Matchcode: FR220N27,51000V10%
Rutronik No.: KFO10533
Unit Pack: 459
MOQ: 918
Packaging: BULK
On request
0.88 $
807.84 $

Prices

918 0.88 $
1,836 0.8543 $
2,754 0.8351 $
3,672 0.758 $

Parameter

C(N)
220n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?