Cart

MKP1O131005F00KJ00

WIMA MKP1O131005F00KJ00

image shown is a representation only

WIMA

FR 100nF 1000V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR100N22,51000V10%
Rutronik No.: KFO9721
Unit Pack: 480
MOQ: 1440
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.43723 $
629.61 $

Prices

1,440 0.43723 $
1,920 0.39688 $

Parameter

C(N)
100n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
1800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?