Cart

MKP1O124705B00KSC9

WIMA MKP1O124705B00KSC9

image shown is a representation only

WIMA

FR 47nF 1000V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR47N22,51000V10%
Rutronik No.: KFO10321
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.3602 $
720.40 $

Prices

2,000 0.3602 $
3,000 0.3269 $
5,000 0.2992 $

Parameter

C(N)
47n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?