Cart

MKP1O121504B00KJ00

WIMA MKP1O121504B00KJ00

image shown is a representation only

WIMA

FR 15nF 1000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR15N151000V10%
Rutronik No.: KFO7815
Unit Pack: 1200
MOQ: 3600
Packaging: REEL
On request
0.1695 $
610.20 $

Prices

3,600 0.1695 $
7,200 0.1665 $
10,800 0.1635 $

Parameter

C(N)
15n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?