Cart

MKP1O121003F00KSSD

WIMA MKP1O121003F00KSSD

image shown is a representation only

WIMA

FR 10nF 1000V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR10N101000V10%
Rutronik No.: KFO9313
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.1496 $
897.60 $

Prices

6,000 0.1496 $
9,000 0.1369 $

Parameter

C(N)
10n F
U(N)
1000 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
2700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?