Cart

MKP1O114703C00JI00

WIMA MKP1O114703C00JI00

image shown is a representation only

WIMA

FR 4,7nF 1000V 5% P10 MMKP
Supplier: WIMA
Matchcode: FR4,7N101000V5%
Rutronik No.: KFO10163
Unit Pack: 900
MOQ: 3600
Packaging: REEL
On request
0.2005 $
721.80 $

Prices

3,600 0.2005 $
7,200 0.1969 $

Parameter

C(N)
4,7n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
3500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?