Cart

MKP1O112203C00KJ00

WIMA MKP1O112203C00KJ00

image shown is a representation only

WIMA

FR 2,2nF 1000V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR2,2N101000V10%
Rutronik No.: KFO9911
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1786 $
285.76 $

Prices

1,600 0.1786 $
3,200 0.1498 $
6,400 0.136 $
9,600 0.1244 $

Parameter

C(N)
2,2n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
3500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?