Cart

MKP1J041006G00KSSD

WIMA MKP1J041006G00KSSD

image shown is a representation only

WIMA

FR 1,0uF 630V 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR1,0U27,5630V10%
Rutronik No.: KFO8785
Unit Pack: 198
MOQ: 396
Packaging: BULK
On request
1.76 $
696.96 $

Prices

396 1.76 $
792 1.67 $
1,188 1.64 $
1,584 1.61 $

Parameter

C(N)
1µ F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?