Cart

MKP1J032205F00JSSD

WIMA MKP1J032205F00JSSD

image shown is a representation only

WIMA

FR 220nF 630V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR220N22,5630V5%
Rutronik No.: KFO5120
Unit Pack: 500
MOQ: 1500
Packaging: BULK
On request
0.5245 $
786.75 $

Parameter

C(N)
220n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
1150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?