Cart

MKP1J024704C00JD00

WIMA MKP1J024704C00JD00

image shown is a representation only

WIMA

FR 47nF 630Vdc 5% P15 MMKP
Supplier: WIMA
Matchcode: FR47N15630V5%
Rutronik No.: KFO9808
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.2291 $
687.30 $

Prices

3,000 0.2291 $
6,000 0.225 $
9,000 0.2209 $

Parameter

C(N)
47n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
1400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?