Cart

MKP1G036806B00KSSD

WIMA MKP1G036806B00KSSD

image shown is a representation only

WIMA

FR 680nF 400V 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR680N27,5400V10%
Rutronik No.: KFO8768
Unit Pack: 1
MOQ: 459
Packaging: BULK
Soon available
0.7997 $
367.06 $

Prices

459 0.7997 $
650 0.717 $
1,200 0.6508 $

Parameter

C(N)
680n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?