Cart

MKP1G032204J00KSSD

WIMA MKP1G032204J00KSSD

image shown is a representation only

WIMA

FR 220nF 400V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR220N15400V10%
Rutronik No.: KFO9991
Unit Pack: 900
MOQ: 2700
Packaging: BULK
On request
0.3101 $
837.27 $

Prices

2,700 0.3101 $
3,600 0.2815 $
5,400 0.2577 $

Parameter

C(N)
220n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
650 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
9 mm
Height
16 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?