Cart

MKP1G031004D00JSSD

WIMA MKP1G031004D00JSSD

image shown is a representation only

WIMA

FR 100nF 400V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR100N15400V5%
Rutronik No.: KFO9100
Unit Pack: 1600
MOQ: 4800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.158 $
758.40 $

Prices

4,800 0.158 $
6,400 0.1446 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
800 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?