Cart

MKP1G026804C00KD00

WIMA MKP1G026804C00KD00

image shown is a representation only

WIMA

FR 68nF 400Vdc 10% P15 MMKP
Supplier: WIMA
Matchcode: FR68N15400V10%
Rutronik No.: KFO9533
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.2444 $
244.40 $

Prices

1,000 0.2444 $
2,000 0.1922 $
3,000 0.1825 $
4,000 0.1792 $
8,000 0.176 $

Parameter

C(N)
68n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
1150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Purpose of use
PULSE
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?