Cart

MKP1G022203D00MI00

WIMA MKP1G022203D00MI00

image shown is a representation only

WIMA

FR 22nF 400Vdc 20% P10 MMKP
Supplier: WIMA
Matchcode: FR22N10400V20%
Rutronik No.: KFO7639
Unit Pack: 900
MOQ: 900
Packaging: REEL
In Stock
0.1549 $
139.41 $

Prices

900 0.1549 $
1,800 0.1219 $
2,700 0.1157 $
4,500 0.1136 $
5,400 0.1115 $

Parameter

C(N)
22n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
420 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?