Cart

MKP1G021003C00KF00

WIMA MKP1G021003C00KF00

image shown is a representation only

WIMA

FR 10nF 400V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR10N10400V10%
Rutronik No.: KFO8278
Unit Pack: 900
MOQ: 5400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.124 $
669.60 $

Prices

5,400 0.124 $
6,300 0.1123 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
1200 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?