Cart

MKP1F044706J00JSSD

WIMA MKP1F044706J00JSSD

image shown is a representation only

WIMA

FR 4,7uF 250V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR4,7U27,5250V5%
Rutronik No.: KFO8833
Unit Pack: 162
MOQ: 324
Packaging: BULK
On request
2.63 $
852.12 $

Prices

324 2.63 $
648 2.49 $
972 2.40 $

Parameter

C(N)
4,7µ F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
400 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?