Cart

MKP1F043306I00JSSD

WIMA MKP1F043306I00JSSD

image shown is a representation only

WIMA

FR 3,3uF 250V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR3,3U27,5250V5%
Rutronik No.: KFO8832
Unit Pack: 198
MOQ: 396
Packaging: BULK
On request
1.99 $
788.04 $

Prices

396 1.99 $
792 1.83 $

Parameter

C(N)
3,3µ F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
400 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
34.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?