Cart

MKP1F036805F00KSSD

WIMA MKP1F036805F00KSSD

image shown is a representation only

WIMA

FR 680nF 250V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR680N22,5250V10%
Rutronik No.: KFO10340
Unit Pack: 500
MOQ: 1500
Packaging: BULK
On request
0.4884 $
732.60 $

Prices

1,500 0.4884 $
3,000 0.4796 $
4,500 0.4709 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
400 V
Pulse immunity
390 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?