Cart

MKP1F031004B00JD00

WIMA MKP1F031004B00JD00

image shown is a representation only

WIMA

FR 100nF 250V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR100N15250V5%
Rutronik No.: KFO9043
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
On request
0.1757 $
606.17 $

Prices

3,450 0.1757 $
4,600 0.1725 $
6,900 0.1694 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
400 V
Pulse immunity
650 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Tape width
18
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?