Cart

MKP1F023303C00KI00

WIMA MKP1F023303C00KI00

image shown is a representation only

WIMA

FR 33nF 250V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR33N10250V10%
Rutronik No.: KFO7637
Unit Pack: 900
MOQ: 900
Packaging: REEL
In Stock
0.1726 $
155.34 $

Prices

900 0.1726 $
1,800 0.1358 $
2,700 0.1289 $
4,500 0.1266 $
9,000 0.1243 $

Parameter

C(N)
33n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
400 V
Pulse immunity
800 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?