Cart

MKP1D022202C00KA00

WIMA MKP1D022202C00KA00

image shown is a representation only

WIMA

FR 22nF 100V 10% P7,5 MMKP
Supplier: WIMA
Matchcode: FR22N7,5100V10%
Rutronik No.: KFO10014
Unit Pack: 1700
MOQ: 5100
Packaging: AMMOPACK
On request
0.1244 $
634.44 $

Prices

5,100 0.1244 $
10,200 0.1221 $
15,300 0.1199 $

Parameter

C(N)
22n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MMKP
Test voltage
160 V
Pulse immunity
900 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?