Cart

GTOMQ05100GC00MS00

WIMA GTOMQ05100GC00MS00

image shown is a representation only

WIMA

GTO MKP 10uF 1200Vdc 10% MKP
Supplier: WIMA
Matchcode: FP10U1200V10%
Rutronik No.: KFO9957
Unit Pack: 6
MOQ: 18
Packaging: BULK
On request
39.24 $
706.32 $

Prices

18 39.24 $
36 38.57 $
54 36.29 $

Parameter

C(N)
10µ F
U(N)
1200 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
1440 V
Pulse immunity
300 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Length
49 mm
Diameter/Width
80 mm
Style
AXIAL
Automotive
NO
Notes
M8
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?