Cart

FKS2G014701A00MC00

WIMA FKS2G014701A00MC00

image shown is a representation only

WIMA

FR 4,7nF 400Vdc 20% P5 KT
Supplier: WIMA
Matchcode: FR4,7N5400V20%
Rutronik No.: KFO10184
Unit Pack: 2800
MOQ: 8400
Packaging: AMMOPACK
On request
0.083 $
697.20 $

Prices

8,400 0.083 $
16,800 0.0822 $
25,200 0.0806 $

Parameter

C(N)
4,7n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
5 mm
Dielectric
KT
Test voltage
800 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?