Cart

FKS2F021001B00MC00

WIMA FKS2F021001B00MC00

image shown is a representation only

WIMA

FR 10nF 250Vdc 20% P5 KT
Supplier: WIMA
Matchcode: FR10N5250V10%
Rutronik No.: KFO9826
Unit Pack: 2300
MOQ: 9200
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.083 $
763.60 $

Prices

9,200 0.083 $
13,800 0.0759 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KT
Test voltage
500 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
3 mm
Height
7.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?