Cart

FKS2D014701A00JSC9

WIMA FKS2D014701A00JSC9

image shown is a representation only

WIMA

FR 4,7nF 100Vdc 5% P5 KT
Supplier: WIMA
Matchcode: FR4,7N5100V5%
Rutronik No.: KFO9978
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1337 $
1,337.00 $

Prices

10,000 0.1337 $
15,000 0.1178 $

Parameter

C(N)
4,7n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KT
Test voltage
200 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?